IS25LP032D-JNLE

ISSI
870-IS25LP032D-JNLE
IS25LP032D-JNLE

Mfr.:

Description:
NOR Flash 32M QSPI, 8-pin SOP 150mil ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,597

Stock:
3,597
Can Dispatch Immediately
On Order:
2,100
Expected 2026/05/01
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1983
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.24 $124.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.42
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
IS25LP032D
32 Mbit
2.3 V
3.6 V
17 mA
QPI, SPI
133 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tube
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).