IS25LP256E-RMLE-TR

ISSI
870-IS25LP256ERMLETR
IS25LP256E-RMLE-TR

Mfr.:

Description:
NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.16 $5.16
$4.75 $47.50
$4.61 $115.25
$4.49 $224.50
$4.38 $438.00
$4.24 $1,060.00
$4.14 $2,070.00
Full Reel (Order in multiples of 1000)
$4.11 $4,110.00
$3.90 $7,800.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-16
IS25LP256E
256 Mbit
2.3 V
3.6 V
7 mA
QPI, SPI
166 MHz
32 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a