IS43TR16256B-125KBL-TR

ISSI
870-43T16256B125KBLT
IS43TR16256B-125KBL-TR

Mfr.:

Description:
DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,114

Stock:
1,114 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 166
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.76 $10.76
$10.00 $100.00
$9.69 $242.25
$9.47 $473.50
$9.23 $923.00
Full Reel (Order in multiples of 1500)
$9.23 $13,845.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$10.68
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3
4 Gbit
16 bit
800 MHz
BGA-96
256 M x 16
1.425 V
1.575 V
0 C
+ 95 C
IS43TR16256B
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 276 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320036
ECCN:
EAR99

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.