IS62WV2568FBLL-45BLI-TR

ISSI
870-62WV258FBLL45BIT
IS62WV2568FBLL-45BLI-TR

Mfr.:

Description:
SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.74 $4,350.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
45 ns
Parallel
3.6 V
2.2 V
26 mA
- 40 C
+ 85 C
SMD/SMT
mBGA-36
Reel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV2568FBLL
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.a