DA-15P-1A7N-K87

ITT Cannon
965-DA-15P-1A7N-K87
DA-15P-1A7N-K87

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.83 $20.83
$17.71 $177.10
$16.61 $415.25
$15.82 $791.00
$15.27 $1,068.90
$14.42 $4,037.60
$14.01 $7,845.60
1,050 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder
Through Hole
Right Angle
2 Row
Male
Gold
Plug
2 (A)
Steel
Tin
Unfiltered
Brand: ITT Cannon
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Unit Weight: 13.643 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

D-Subminiature Connectors

ITT Cannon D-Subminiature Connectors are engineered to perform in the harshest environments. Originally designed for aircraft radio systems, ITT Cannon D-Sub Connectors are a multi-purpose interconnect solution. These D-Sub connectors are versatile connectors ideal for rocket launches, satellite systems, commercial avionics, and factory equipment. Cannon D-Sub configurations include combo D/mix power and signal, standard, high, or double-density, filtered, hermetic, MIL-DTL-24308, high-reliability/space grade, and cost effective.