CPC1056NTR

IXYS Integrated Circuits
747-CPC1056NTR
CPC1056NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,950

Stock:
23,950 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.13 $11.30
$1.08 $27.00
$1.04 $52.00
$1.01 $101.00
$0.956 $239.00
$0.923 $461.50
$0.891 $891.00
Full Reel (Order in multiples of 2000)
$0.891 $1,782.00
$0.821 $3,284.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
SMD/SMT
75 mA
SPST (1 Form A)
5 V
SOP-4
MOSFET
0.1 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.03 mm (0.08 in)
CPC1056N
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Isolation Voltage: 1.5 kVAC
Moisture Sensitive: Yes
On Resistance - Max: 10 Ohms
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Gull Wing Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CPC1056N 75mA Normally Open Relays

IXYS CPC1056N 75mA Normally Open (1-Form-A) Relays are bidirectional, single-pole, solid-state relays in a four-pin SOP package. The package employs coupled MOSFET technology to provide 1500VRMS input-to-output isolation. The relay outputs of the CPC1056N are constructed with efficient MOSFET switches and a photovoltaic generator/driver that uses Littelfuse OptoMOS® architecture. The input is a highly efficient infrared LED that provides optically coupled control. Double-molded vertical construction packaging allows the IXYS CPC1056N to provide board space savings of at least 20% over a competing four-pin SOP relay.