CPC1225NTR

IXYS Integrated Circuits
849-CPC1225NTR

CPC1225NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,993
Expected 2025/12/29

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.82 $1.82
$1.63 $16.30
$1.56 $39.00
$1.50 $75.00
$1.46 $146.00
$1.38 $345.00
$1.34 $670.00
$1.17 $1,170.00
Full Reel (Order in multiples of 2000)
$1.17 $2,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
120 mA
400 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC1225
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Miniature
Unit Weight: 417.453 mg