CPC1301GRTR

IXYS Integrated Circuits
849-CPC1301GRTR
CPC1301GRTR

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler High-Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,033

Stock:
8,033 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.29 $2.29
$1.65 $16.50
$1.27 $127.00
$1.10 $550.00
Full Reel (Order in multiples of 1000)
$1.04 $1,040.00
$0.993 $1,986.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.30
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
5000 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
1.2 V
40 us
2.6 us
5 V
150 mW
- 40 C
+ 85 C
CPC1301
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 1000 %
Moisture Sensitive: Yes
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99