CPC7581BC

IXYS Integrated Circuits
849-CPC7581BC
CPC7581BC

Mfr.:

Description:
Switch ICs - Various 16-pin SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.77 $5.77
$4.08 $40.80
$3.80 $95.00
$3.34 $334.00
$3.17 $792.50
$2.84 $1,420.00
$2.40 $2,400.00
$2.28 $5,700.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Switch ICs - Various
RoHS:  
Line Card Access Switches
4 Switch
100 Ohms
5 V
- 40 C
+ 110 C
SMD/SMT
SOIC-16
Tube
Brand: IXYS Integrated Circuits
Product Type: Switch ICs - Various
Series: CPC7581
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Clare
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99