LCB710S

IXYS Integrated Circuits
849-LCB710S
LCB710S

Mfr.:

Description:
Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763
Can Dispatch Immediately
On Order:
600
Expected 2026/07/17
650
Expected 2026/08/06
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.54 $5.54
$4.36 $43.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.30
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
60 VDC
1 Form B (SPST-NC)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
LCB710
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: Clare
Unit Weight: 392 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

LCB710 Single-Pole OptoMOS® Relays

Littelfuse LCB710 Single-Pole OptoMOS® Relays are normally closed solid-state relays with 60V peak or DC maximum load output blocking voltage and 2mA minimum LED current to operate. These relays use optically coupled technology to provide an enhanced 3750Vrms isolation barrier between the output and the input of the relay. The efficient MOSFET switches feature patented OptoMOS architecture, and a highly efficient GaAIAs-infrared LED controls the optically coupled output. IXYS Integrated Circuits LCB710 Single-Pole OptoMOS Relays are suitable for instrumentation, electronic switching, industrial controls, and medical equipment