LOC111S

IXYS Integrated Circuits
849-LOC111S
LOC111S

Mfr.:

Description:
High Linearity Optocouplers Linear Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270
Can Dispatch Immediately
On Order:
550
Expected 2026/06/19
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.54 $3.54
$2.17 $21.70
$2.02 $202.00
$1.78 $890.00
$1.71 $1,710.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.40
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: High Linearity Optocouplers
RoHS:  
0.8 % to 3 %
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC111
Tube
Brand: IXYS Integrated Circuits
Product Type: High Linearity Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Part # Aliases: LOC111
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99