PLA132STR

IXYS Integrated Circuits
849-PLA132STR

PLA132STR

Mfr.:

Description:
Solid State Relays - PCB Mount Single-Pole Relay 60V 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

1,000 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.60 $3.60
$3.56 $35.60
$3.39 $339.00
$3.32 $830.00
$3.28 $1,640.00
Full Reel (Order in multiples of 1000)
$2.84 $2,840.00
$2.79 $5,580.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.12
Min:
1

Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
600 mA
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-6
MOSFET
50 mA
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
PLA132
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Ground-Start