CMA30E1600PZ-TRL

IXYS
747-CMA30E1600PZ-TRL
CMA30E1600PZ-TRL

Mfr.:

Description:
SCRs SCR TO263 1.6KV 30A SINGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.16 $5.16
$3.78 $37.80
$3.06 $306.00
$2.54 $1,270.00
Full Reel (Order in multiples of 800)
$2.54 $2,032.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
1.6 kV
47 A
1.8 V
1.3 V
28 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Cut Tape
MouseReel
Brand: IXYS
Holding Current Ih Max: 60 mA
Moisture Sensitive: Yes
Non Repetitive On-State Current: 260 A
Product Type: SCRs
Factory Pack Quantity: 800
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection