CMA80E1600HB

IXYS
747-CMA80E1600HB
CMA80E1600HB

Mfr.:

Description:
SCRs SCR TO247 1.6KV 80A SINGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.54 $8.54
$4.98 $49.80
$4.52 $542.40

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
1.6 kV
50 uA
70 A
1.47 V
1.4 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-247-3
Tube
Brand: IXYS
Breakover Voltage VBO: 780 A
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 720 A
Off-State Capacitance CO: 32 pF
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection