CPC3701C

849-CPC3701C
CPC3701C

Mfr.:

Description:
MOSFETs N Channel FET 60V, 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
60 V
2.2 A
1 Ohms
15 V
- 55 C
+ 125 C
Depletion
Clare
Reel
Brand: IXYS
Configuration: Single
Fall Time: 150 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 40 ns
Series: CPC3701
Factory Pack Quantity: 200
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 70 ns
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: