CPC5602C

849-CPC5602C
CPC5602C

Mfr.:

Description:
MOSFETs MOSFET N-CHANNEL 350V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
350 V
5 mA
14 Ohms
20 V
- 40 C
+ 85 C
2.5 W
Depletion
Clare
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: MOSFETs
Series: CPC5602
Factory Pack Quantity: 200
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
IXYS Integrated Circuits Division will no longer be offering the
CPC5602 and CPC5603 N-Channel Depletion Mode FET devices in cut-
tape packaging. These products will continue to be offered as
tape-and- reel only through part numbers CPC5602CTR and
CPC5603CT

Please contact a Mouser Technical Sales Representative for
further information.

5-0815-03

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: