D4015L56TP

IXYS
576-D4015L56TP
D4015L56TP

Mfr.:

Description:
Rectifiers RECT 400V 9.5A RDL GLASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$2.77 $27.70
$2.17 $217.00
$1.60 $800.00
$1.59 $1,590.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220-3
400 V
9.5 A
Standard Recovery Rectifier
Single
1.6 V
225 A
10 uA
4 us
- 40 C
+ 125 C
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.