DCK20C650HB

IXYS
576-DCK20C650HB
DCK20C650HB

Mfr.:

Description:
SiC Schottky Diodes common cathode 650V 20A TO-247-3L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.05 $6.05
$4.23 $42.30
$3.42 $410.40
$3.04 $1,550.40
$2.69 $2,743.80

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-3L
Dual Anode Common Cathode
30.4 A
650 V
1.37 V
60 A
1 uA
- 55 C
+ 175 C
DCK
Tube
Brand: IXYS
Pd - Power Dissipation: 115.3 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

DCK SiC Schottky Diodes

IXYS DCK SiC Schottky Diodes feature high-frequency operation and high surge current capability. These IXYS Schottky diodes provide a 10A to 40A rated current range and 650V or 1200V rated voltages. The DCK series offers TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 package options and is ideal for a wide range of applications, including solar power boosters, AC/DC converters, power factor correction, and more.