DHG55I3300FE

IXYS
747-DHG55I3300FE
DHG55I3300FE

Mfr.:

Description:
Rectifiers Power Diode Discretes-Sonic i4-Pac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.62 $10,905.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
i4-Pac-2
Fast Recovery
Single
3.4 V
- 40 C
+ 125 C
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 280 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
854110000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.