DPS30I600HA

IXYS
747-DPS30I600HA
DPS30I600HA

Mfr.:

Description:
Small Signal Switching Diodes 600V,30A, TO-247-2L FRED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 2026/06/24
300
Expected 2026/07/22
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$3.50 $35.00
$2.83 $339.60
$2.51 $1,280.10
$2.15 $2,193.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
Fast Recovery Diode
Through Hole
TO-247-2
600 V
450 A
30 A
Single
120 ns
1.35 V
10 uA
- 55 C
+ 125 C
Tube
Brand: IXYS
Pd - Power Dissipation: 278 W
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

DP High-Voltage, Fast-Recovery Diodes

IXYS DP High-Voltage, Fast-Recovery Diodes are 600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time. IXYS DP Fast-Recovery Diodes are planar passivated chips in a TO-220 or TO-247 package type. Applications include anti-parallel diodes for high-frequency switching devices, snubber diodes, and rectifiers in switch-mode power supplies (SMPS) and uninterruptible power supply (UPS) systems.