ITF48IF1200HR

IXYS
747-ITF48IF1200HR
ITF48IF1200HR

Mfr.:

Description:
IGBTs Disc IGBT XPT-GenX3 ISOPLUS247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.16 $23.16
$15.83 $158.30

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
ISO247-3
Through Hole
Single
1.2 kV
2.05 V
- 20 V, 20 V
72 A
390 W
- 40 C
+ 150 C
Trench - 650V - 1200V GenX4
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 72 A
Gate-Emitter Leakage Current: 600 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: XPT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.