IXA70I1200NA

IXYS
747-IXA70I1200NA
IXA70I1200NA

Mfr.:

Description:
IGBT Modules XPT Single IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.83 $41.83
$35.54 $355.40
$31.49 $3,149.00
500 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Modules
Single
1.2 kV
1.8 V
100 A
500 nA
350 W
SOT-227B-4
- 55 C
+ 150 C
Tube
Brand: IXYS
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: IXA70I1200NA
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: XPT
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

1200V XPT™ High Speed IGBTs

IXYS 1200V XPT™ High Speed IGBTs are high speed, high-gain 1200V Insulated Gate Bipolar Transistor products. The 1200V XPT High Speed IGBTs feature high current ratings (105A to 160A, Tc = 25°C) and are specifically optimized for reduced switching losses in high voltage applications that require hard-switching frequencies of up to 50kHz. IXYS 1200V XPT High Speed IGBTs have high-speed switching capabilities that allow customers to boost the power conversion efficiency of their designs and to use smaller, lighter and more cost-effective passive components. The resultant effect is a reduction in total system cost of ownership for these 1200V XPT High Speed IGBTs and a reduced PCB layout area.

IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. The Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.