IXGA20N100

IXYS
747-IXGA20N100
IXGA20N100

Mfr.:

Description:
IGBTs 40 Amps 1000V 3 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1 kV
3 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGA20N100
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 40 A
Height: 4.83 mm
Length: 10.29 mm
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: IGBTs
Factory Pack Quantity: 50
Subcategory: Transistors
Width: 9.65 mm
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.48 $274.00
$4.40 $440.00
$3.51 $1,755.00