IXGA30N120B3

IXYS
747-IXGA30N120B3
IXGA30N120B3

Mfr.:

Description:
IGBTs GenX3 1200V IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983
Can Dispatch Immediately
On Order:
850
Expected 2026/09/23
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.26 $11.26
$6.33 $63.30
$6.25 $625.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
3.05 V
- 20 V, 20 V
60 A
300 W
- 55 C
+ 150 C
IXGA30N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 150 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Tradename: GenX3
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.