IXSJ43N120R1

IXYS
747-IXSJ43N120R1
IXSJ43N120R1

Mfr.:

Description:
SiC MOSFETs 1200V 36mohm (43A a. 25C) SiC MOSFET in isolated TO247-3L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.65 $18.65
$14.93 $149.30
$12.91 $1,549.20
5,010 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-3L
N-Channel
1 Channel
1.2 kV
45 A
47 mOhms
- 4 V, + 21 V
4.8 V
79 nC
- 40 C
+ 150 C
142 W
Enhancement
Brand: IXYS
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 16 S
Packaging: Tube
Product: Power MOSFETs
Product Type: SiC MOSFETS
Rise Time: 30 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

IXSJxN120R1 1,200 V SiC Power MOSFETs

Littelfuse IXSJxN120R1 1200V Silicon Carbide (SiC) Power MOSFETs are high-performance devices designed for demanding power conversion applications. The Littelfuse IXSJxN120R1 MOSFETs leverage the superior properties of SiC technology to deliver low switching losses, high efficiency, and excellent thermal performance. The IXSJ25N120R1 offers a typical RDS(on) of 80mΩ and is optimized for lower current applications, while the IXSJ43N120R1 and IXSJ80N120R1 provide lower on-resistance values of 45mΩ and 20mΩ, respectively, supporting higher current handling capabilities. All three devices feature fast switching speeds, robust avalanche capability, and a Kelvin source pin for improved gate drive control. These characteristics make the IXSJxN120R1 series ideal for use in electric vehicle inverters, solar inverters, industrial motor drives, and high-efficiency power supplies.