M0790YC200

IXYS
747-M0790YC200
M0790YC200

Mfr.:

Description:
Rectifiers Fast Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.99 $152.99
$129.49 $1,294.90
120 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Press Fit
2 kV
1.108 kA
Fast Recovery Rectifiers
Single
2.2 V
8.47 kA
100 mA
4 us
- 40 C
+ 125 C
Brand: IXYS
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 24
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Fast Diodes

IXYS Fast Diodes offer a wide variety of solutions ranging from simple standard sub-assemblies to complicated multi-megawatt power systems. IXYS Fast Diodes feature fast- and soft-recovery diodes up to 6000V with 4300A (M-series) and high-power Sonic-FRD up to 6500V with 4200A (E-series). The 4.5kV E-series diodes incorporate silicon bonding technology for improved thermal characteristics and improved reliability.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.