MCC132-14IO1

IXYS
747-MCC132-14IO1
MCC132-14IO1

Mfr.:

Description:
Thyristor Modules 132 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 2026/04/22
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.70 $56.70

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCC132
1.36 V
150 mA
Screw Mount
Y4-M6
Bulk
Brand: IXYS
Holding Current Ih Max: 200 mA
Output Current: 132 A
Product Type: Thyristor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor / Diode
Vr - Reverse Voltage: 1.4 kV
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99