MCC161-22IO1

IXYS
747-MCC161-22IO1
MCC161-22IO1

Mfr.:

Description:
Thyristor Modules 161 Amps 2200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.08 $129.08
$123.43 $1,481.16

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCC161
1.08 V
150 mA
- 40 C
+ 100 C
Screw Mount
Y4-M6
Bulk
Brand: IXYS
Holding Current Ih Max: 200 mA
Output Current: 161 A
Product Type: Thyristor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Leg
Vr - Reverse Voltage: 2.2 kV
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99