MCC310-08IO1

IXYS
747-MCC310-08IO1
MCC310-08IO1

Mfr.:

Description:
Thyristor Modules 310 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.07 $121.07

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MCC310
Screw Mount
Y2-DCB
Bulk
Brand: IXYS
Output Current: 310 A
Product Type: Thyristor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99