MCD132-16IO1

IXYS
747-MCD132-16IO1
MCD132-16IO1

Mfr.:

Description:
Discrete Semiconductor Modules 132 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/06/29
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.84 $62.84
$52.77 $633.24
$51.96 $5,299.92

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
Phase Leg
Si
1.08 V
1.6 kV
Screw Mount
Y4-M6
- 40 C
+ 100 C
MCD132
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 200 mA
Output Current: 132 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99