MCD44-08IO8B

IXYS
747-MCD44-08IO8B
MCD44-08IO8B

Mfr.:

Description:
Discrete Semiconductor Modules 44 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.52 $27.52
$20.49 $204.90
$18.75 $2,025.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
Phase Leg
Si
1.34 V
800 V
Screw Mount
TO-240AA
- 40 C
+ 100 C
MCD44
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gate Trigger Current - Igt: 100 mA
Holding Current Ih Max: 200 mA
Output Current: 44 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 36
Subcategory: Discrete and Power Modules
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99