MCO150-16IO1

IXYS
747-MCO150-16IO1
MCO150-16IO1

Mfr.:

Description:
Thyristor Modules 150 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
100
Expected 2026/06/23
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.94 $41.94
$34.67 $346.70

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCO150
1.35 V
- 40 C
+ 150 C
Screw Mount
SOT-227B
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 150 A
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Type: High Current Thyristor Modules (Single )
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99