MDMA280UB1600PTED

IXYS
747-MDMA280UB160PTED
MDMA280UB1600PTED

Mfr.:

Description:
Diode Modules BIPOLAR MODULE-RECT+BRAKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Diode Modules
RoHS:  
REACH - SVHC:
Screw Mount
E2-Pack
1.6 kV
Rectifier Bridge
1.92 V
- 40 C
+ 125 C
Blister Pack
Brand: IXYS
Product Type: Diode Modules
Factory Pack Quantity: 28
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

MDMA280UB1600PTED Standard Rectifier Modules

IXYS MDMA280UB1600PTED Standard Rectifier Modules consist of a 3~ rectifier design with a brake unit for drive inverters. IXYS MDMA280UB1600PTED Standard Rectifier Modules come in an E2-Pack package for improved temperature and power cycling. These rectifier modules feature thin wafer technology with 2nd generation Xtreme light Punch Through (X2PT) results in a competitive low collector-emitter saturation voltage (2.1V maximum) and low thermal resistance.