QV8012DH3RP

IXYS
747-QV8012DH3RP
QV8012DH3RP

Mfr.:

Description:
Triacs TO-252-3 600 V - 40 C+ 150 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.71 $3.71
$2.42 $24.20
$1.90 $190.00
$1.59 $795.00
$1.38 $1,380.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triacs
RoHS:  
12 A
125 A
600 V
5 uA
1.6 V
30 mA
1.3 V
2 A
- 40 C
+ 150 C
TO-252-3
Tube
Brand: IXYS
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

QVxx12xHx 12A High-Temperature Alternistor Triacs

Littelfuse QVxx12xHx 12A High-Temperature Alternistor Triacs offer a +150°C maximum junction temperature (TJ) and a surge capability of 153A at 60Hz half cycle. These modules enable easier thermal management and higher surge handling capability in AC power control applications. The alternistor triacs operate in quadrants I, II, and III, and deliver high performance in applications requiring high commutation capability. The series features up to 800V voltage capability, high dv/dt up to 2000V/µs, and RoHS compliance. Package options include TO-220AB, TO-220 isolated, TO-252, and TO-263 packages. Applications for Littelfuse QVxx12xHx 12A alternistor triacs are heater control, motor speed control, lighting controls, and static switching relays.

High Voltage NEC 600V+ Circuit Protection