VW2X60-14IO1

IXYS
747-VW2X60-14IO1
VW2X60-14IO1

Mfr.:

Description:
Thyristor Modules 60 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.95 $39.95
$29.77 $297.70

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
VW2x60
100 mA
- 40 C
+ 125 C
Screw Mount
V1-A-Pack
Blister Pack
Brand: IXYS
Holding Current Ih Max: 200 mA
Product: Thyristor Modules
Product Type: Thyristor Modules
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99