6EDL04I065NRXUMA1

Infineon Technologies
726-6EDL04I065NRXUMA
6EDL04I065NRXUMA1

Mfr.:

Description:
Gate Drivers LEVEL SHIFT DRIVER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.64 $3.64
$2.56 $25.60
$2.38 $59.50
$2.11 $211.00
$2.02 $505.00
$1.86 $930.00
$1.70 $1,700.00
Full Reel (Order in multiples of 3000)
$1.44 $4,320.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Full-Bridge IGBT Drivers
3-Phase / Three Phase
SMD/SMT
TSSOP-25
6 Driver
6 Output
165 mA
13 V
17.5 V
Inverting
26 ns
60 ns
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 17.5 V
Input Voltage - Min: 13 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 45 ns
Maximum Turn-On Delay Time: 100 ns
Moisture Sensitive: Yes
Off Time - Max: 760 ns
Operating Supply Current: 1.3 mA
Pd - Power Dissipation: 600 mW
Product Type: Gate Drivers
Propagation Delay - Max: 760 ns
Rds On - Drain-Source Resistance: 100 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 6EDL04I065NR SP005916525
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

6EDL04x065xR & 6EDL04N03PR Family

Infineon Technologies 6EDL04x065xR and 6EDL04N03PR Family include full-bridge drivers designed to control power devices like MOSFETs or IGBTs in 3-phase systems with a maximum blocking voltage of +650V. The Infineon Technologies 6EDL04x065xR and 6EDL04N03PR are built with SOI technology, offer excellent resistance to transient voltages, and eliminate parasitic thyristor structures, ensuring no parasitic latch-up across all temperatures and voltage conditions. The six independent drivers are controlled on the low side with CMOS or LSTTL-compatible signals, supporting logic levels as low as 3.3V. The device features an under-voltage detection unit with hysteresis and an adjustable overcurrent detection. The overcurrent threshold is set by selecting the appropriate resistor value and threshold level at the ITRIP pin.