BCR 198 E6327

Infineon Technologies
726-BCR198E6327
BCR 198 E6327

Mfr.:

Description:
Digital Transistors PNP Silicon Digital TRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,886

Stock:
29,886 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.23 $0.23
$0.135 $1.35
$0.09 $9.00
$0.063 $31.50
$0.056 $56.00
Full Reel (Order in multiples of 3000)
$0.048 $144.00
$0.042 $252.00
$0.036 $324.00
$0.035 $840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Digital Transistors
RoHS:  
Single
PNP
47 kOhms
1
SMD/SMT
SOT-23-3
70
50 V
100 mA
100 mA
- 65 C
+ 150 C
BCR198
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Height: 1 mm
Length: 2.9 mm
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Width: 1.3 mm
Part # Aliases: BCR198E6327XT SP000010817 BCR198E6327HTSA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON