BGSA12GN10E6327XTSA1

Infineon Technologies
726-BGSA12GN10E6327X
BGSA12GN10E6327XTSA1

Mfr.:

Description:
RF Switch ICs CMOS SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,084

Stock:
10,084 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.441 $4.41
$0.386 $9.65
$0.352 $35.20
$0.317 $79.25
$0.288 $144.00
$0.286 $286.00
Full Reel (Order in multiples of 7500)
$0.286 $2,145.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
6 GHz
0.39 dB
20 dB
- 30 C
+ 85 C
SMD/SMT
TSNP-10
Si
Reel
Cut Tape
MouseReel
Bandwidth: 0.1 GHz to 5 GHz
Brand: Infineon Technologies
Number of Switches: Dual
Operating Supply Current: 80 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 7500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Part # Aliases: BGSA 12GN10 E6327 SP001170572
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

BGSA12GN10 SPDT Antenna Tuning Switch

Infineon Technologies BGSA12GN10 SPDT Antenna Tuning Switch is optimized for low COFF, enabling applications up to 5.0GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL-compatible control input signal. The 0.1dB compression point exceeds the switch's maximum input power level, resulting in linear performance at all signal levels. Unlike GaAs technology, the 0.1dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels, and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Due to its very high RF voltage ruggedness, it is suited for switching any reactive devices such as inductors and capacitors in RF matching circuits without significant losses in quality factors.

RF Solutions for IoT applications

Infineon Technologies RF Solutions portfolio delivers high-performance RF technology products for reliable wireless connectivity in IoT applications. The number of IoT devices is growing at an astonishing rate. At the same time, customers expect a superior user experience in terms of product design and functionality.

Antenna Centric Devices

Infineon Technologies Antenna Centric Devices significantly improve data rate for mobile cellular devices while minimizing power consumption. Modern 3G/4G smartphones need to cover a wide frequency range, while the multiband antennas need to be minimized in dimensions. Infineon antenna centric devices optimize antenna performance in the required frequency bands to improve reception of weak signals and radiate efficiency. This indirectly lowers current consumption from power amplifiers. Antenna-centric devices are designed to address various tuning concepts, supporting a large variation of antenna impedance with very low RON values and high voltage handling capabilities. Infineon antenna-centric devices are available with both GPIO (General Purpose Input/ Output) and the standardized MIPI RFFE (Mobile Industry Processor Interface for RF Front-End) interface.

Antenna Tuner RF Switch ICs

Infineon Technologies Antenna Tuner RF Switch ICs improve antenna radiation efficiency while promoting higher data rates, longer battery life, and improved signal quality. Antenna tuning can be performed in two ways: aperture tuning shifts the natural resonance of an antenna to the necessary operating frequency band, while impedance tuning optimizes signal transmission to the antenna by compensating frequency and environmental effects. The Infineon Technologies Antenna Tuner RF Switch ICs address antenna design challenges while enabling maximum power transfer, delivering the desired antenna efficiency.