BGSA400ML10E6327XTSA1

Infineon Technologies
726-BGSA400ML10E6327
BGSA400ML10E6327XTSA1

Mfr.:

Description:
RF Switch ICs ANTENNA DEVICES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,005

Stock:
7,005 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.545 $5.45
$0.514 $12.85
$0.47 $47.00
$0.444 $111.00
$0.426 $213.00
$0.384 $384.00
$0.33 $1,320.00
Full Reel (Order in multiples of 7500)
$0.286 $2,145.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Switch ICs
RoHS:  
SPST
SMD/SMT
TSLP-10-3
BGSA400ML10
Reel
Cut Tape
Brand: Infineon Technologies
Number of Switches: Quad
Product Type: RF Switch ICs
Factory Pack Quantity: 7500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGSA 400ML10 E6327 SP005410271
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

Antenna Centric Devices

Infineon Technologies Antenna Centric Devices significantly improve data rate for mobile cellular devices while minimizing power consumption. Modern 3G/4G smartphones need to cover a wide frequency range, while the multiband antennas need to be minimized in dimensions. Infineon antenna centric devices optimize antenna performance in the required frequency bands to improve reception of weak signals and radiate efficiency. This indirectly lowers current consumption from power amplifiers. Antenna-centric devices are designed to address various tuning concepts, supporting a large variation of antenna impedance with very low RON values and high voltage handling capabilities. Infineon antenna-centric devices are available with both GPIO (General Purpose Input/ Output) and the standardized MIPI RFFE (Mobile Industry Processor Interface for RF Front-End) interface.

BGSA400ML10 Ultra High RF Antenna Tuning Switch

Infineon Technologies BGSA400ML10 Ultra High RF Antenna Tuning Switch is a versatile shunt to ground 4x Single-Pole Single-Throw (4xSPST) Switch optimized for low COFF and low RON applications up to 7.125GHz. The BGSA400ML10 integrates on-chip CMOS logic and power supply regulation. The digital control interface of the BGSA400ML10 is compliant with MIPI2.1 RFFE specifications. Each switch throw can be programmed individually or all together in the same RFFE command frame. Up to four of the same device can be controlled using the same RFFE bus thanks to the unique USID_SEL pin feature.

Antenna Tuner RF Switch ICs

Infineon Technologies Antenna Tuner RF Switch ICs improve antenna radiation efficiency while promoting higher data rates, longer battery life, and improved signal quality. Antenna tuning can be performed in two ways: aperture tuning shifts the natural resonance of an antenna to the necessary operating frequency band, while impedance tuning optimizes signal transmission to the antenna by compensating frequency and environmental effects. The Infineon Technologies Antenna Tuner RF Switch ICs address antenna design challenges while enabling maximum power transfer, delivering the desired antenna efficiency.