BSC010NE2LS

Infineon Technologies
726-BSC010NE2LS
BSC010NE2LS

Mfr.:

Description:
MOSFETs N-Ch 25V 100A TDSON-8 OptiMOS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,904

Stock:
3,904 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3904 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.97 $1.97
$1.26 $12.60
$0.864 $86.40
$0.816 $408.00
Full Reel (Order in multiples of 5000)
$0.694 $3,470.00
$0.583 $5,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.97
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
25 V
100 A
1 mOhms
- 20 V, 20 V
1.2 V
64 nC
- 55 C
+ 150 C
96 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 4.4 ns
Forward Transconductance - Min: 85 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 6.7 ns
Part # Aliases: BSC1NE2LSXT SP000776124 BSC010NE2LSATMA1
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

20V-60V OptiMOS Power MOSFETs

Infineon's 20V-60V OptiMOS Power MOSFETs are innovative products that serve the market needs throughout the whole energy supply chain. OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar microinverter), power supply (e.g. server and telecom), and power consumption (e.g. electric vehicle). These devices consistently set the benchmark in key specifications for power system design, including leading on-state resistance and Figure of Merit characteristics which lead to reduced power losses and improved overall efficiency. These help customers that face the challenge of growing power demand, higher efficiency, and lower cost.

BSC010NE2LS MOSFET

Infineon Technologies BSC010NE2LS MOSFET is a DC-DC Point-of-Load (POL) Topology buck converter which is the most basic SMPS topology. It is widely used throughout the industry to convert a higher input voltage into a lower output voltage. The buck converter (voltage step-down converter) is a non isolated converter, hence galvanic isolation between input and output is not given.

Switch Mode Power Supplies (SMPS)

Infineon Technologies Switch Mode Power Supplies (SMPS) are a cost-effective line that includes high voltage MOSFETs, control ICs, and Silicon Carbide diodes for PFC and PWM stages, as well as low voltage MOSFETs for synchronous rectification. With these SMPS products Infineon supports the trends towards continuously reducing power consumption. Especially versatile is the new CoolMOS™ 600V C6 family which combines good efficiency with attractive pricing, as does our 3rd generation SiC diodes. For synchronous rectification the OptiMOS™ 3 series offers extremely low on-state resistance and low capacitances. Infineon's new control ICs support topologies such as quasi-resonant flyback and LLC.