BSC014N04LSATMA1
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS
In Stock: 9,121
-
Stock:
-
9,121 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.11 | $2.11 | |
| $1.35 | $13.50 | |
| $0.901 | $90.10 | |
| $0.719 | $359.50 | |
| $0.629 | $629.00 | |
| $0.619 | $1,547.50 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.587 | $2,935.00 | |
Alternative Packaging
Datasheet
Models
- PCB Footprints and Symbols - BSC014N04LS - 40V-75V N-Channel Power MOSFET - Altium - v1.0 (Zip)
- PCB Footprints and Symbols - BSC014N04LS - 40V-75V N-Channel Power MOSFET - Cadence - v1.0 (Zip)
- PCB Footprints and Symbols - BSC014N04LS - 40V-75V N-Channel Power MOSFET - Eagle - v1.0 (Zip)
- PCB Footprints and Symbols - BSC014N04LS - 40V-75V N-Channel Power MOSFET - Mentor - v1.0 (Zip)
- Simulation Tool: Simulate ONLINE - BSC014N04LS - MOSFET Comparison - 24V Clamped Inductive Load
Product Catalogs
SPICE Models
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
South Africa
