BSD235NH6327XTSA1

Infineon Technologies
726-BSD235NH6327XTS
BSD235NH6327XTSA1

Mfr.:

Description:
MOSFETs N-Ch 20V 950mA SOT-363-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295,332

Stock:
295,332 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.172 $1.72
$0.098 $9.80
$0.08 $40.00
$0.076 $76.00
Full Reel (Order in multiples of 3000)
$0.074 $222.00
$0.062 $372.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.42
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.41
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
950 mA
266 mOhms, 415 mOhms
- 12 V, 12 V
950 mV
320 mC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 1.2 ns, 1.2 ns
Forward Transconductance - Min: 2 S, 2 S
Product Type: MOSFETs
Rise Time: 3.6 ns, 3.6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 4.5 ns, 4.5 ns
Typical Turn-On Delay Time: 3.8 ns, 3.8 ns
Part # Aliases: BSD235N H6327 SP000917652
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99