CY14B101LA-BA45XI

Infineon Technologies
727-CY14B101LABA45XI
CY14B101LA-BA45XI

Mfr.:

Description:
NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.81 $26.81
$24.82 $248.20
$20.42 $510.50
$20.35 $1,017.50
$20.34 $12,163.32
1,196 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
FBGA-48
CY14B101LA
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 598
Subcategory: Memory & Data Storage
Unit Weight: 119.150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
3A991.b.2.a

CY14B nvSRAM

Infineon Technologies CY14B nvSRAM family brings together Fast SRAM and SONOS non-volatile into one ultra reliable line of products. Infineon Technologies nvSRAM devices are the journal memory of choice in over half of the RAID systems worldwide. 

FEATURED PRODUCTS
INFINEON