CY14B256PA-SFXI

Infineon Technologies
727-CY14B256PA-SFXI
CY14B256PA-SFXI

Mfr.:

Description:
NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.22 $11.22
$10.42 $104.20
$9.89 $247.25
$9.64 $482.00
$9.50 $950.00
$9.27 $2,317.50
$8.41 $3,868.60

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
SOIC-16
SPI
256 kbit
32 k x 8
8 bit
3.6 V
2.7 V
3 mA
- 40 C
+ 85 C
CY14B256PA
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: NVRAM
Factory Pack Quantity: 460
Subcategory: Memory & Data Storage
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON