CY22150KFZXC

Infineon Technologies
727-CY22150KFZXC
CY22150KFZXC

Mfr.:

Description:
Phase Locked Loops - PLL Flash/2-wire Clk Gen 1MHz-133MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.04 $8.04
$7.44 $74.40

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Phase Locked Loops - PLL
RoHS:  
Programmable PLL Clock Generator
1 Circuit
133 MHz
1 MHz
80 kHz to 200 MHz
3.465 V
3.135 V
Si
0 C
+ 70 C
SMD/SMT
TSSOP-16
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: CY22150KFZ
Factory Pack Quantity: 960
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320041
USHTS:
8542390090
JPHTS:
8542320312
KRHTS:
8542321020
TARIC:
8542399000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON