CY22381FXI

Infineon Technologies
727-CY22381FXI
CY22381FXI

Mfr.:

Description:
Clock Generators & Support Products 3-PLL Clk Syn IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,154

Stock:
1,154 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.97 $15.97
$13.98 $139.80
$13.96 $349.00
$12.47 $623.50
$12.07 $1,207.00
$11.99 $2,997.50

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
3 Output
200 MHz
166 MHz
SOIC-8
55 %
200 ps
3.465 V
3.135 V
CY22381FX
70 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 970
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON