CY22393FXIT

Infineon Technologies
727-CY22393FXIT
CY22393FXIT

Mfr.:

Description:
Clock Generators & Support Products 3-PLL Clk Syn IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$17.46 $43,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$25.76
Min:
1

Similar Product

Infineon Technologies CY22393FXI
Infineon Technologies
Clock Generators & Support Products 3-PLL Clk Syn IND

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
166 MHz
150 MHz
TSSOP-16
CY22393FXI
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON