CY7C1061GN30-10ZSXI

Infineon Technologies
727-CY7C1061GN30-10Z
CY7C1061GN30-10ZSXI

Mfr.:

Description:
SRAM ASYNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.96 $40.96
$35.01 $350.10
$33.11 $827.75
$32.28 $1,614.00
$31.55 $3,155.00
$30.67 $7,667.50
540 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
10 ns
Parallel
3.6 V
2.2 V
110 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1061
Factory Pack Quantity: 540
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 453.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.b