CY8C4014LQS-422ZT

Infineon Technologies
727-CY8C4014LQS422ZT
CY8C4014LQS-422ZT

Mfr.:

Description:
ARM Microcontrollers - MCU CY8C4014LQS-422ZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.11 $5,275.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$3.48
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
QFN-24
ARM Cortex M0
16 kB
32 bit
16 MHz
16 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4000
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99