CY8C5668AXI-LP010

Infineon Technologies
727-CY8C5668AXILP010
CY8C5668AXI-LP010

Mfr.:

Description:
32-bit Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 929 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.94 $26.94
$21.77 $217.70
$19.22 $480.50
$18.55 $1,855.00
$18.25 $4,562.50
$17.81 $8,905.00
900 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
CY8C56LPxxx
SMD/SMT
TQFP-100
ARM Cortex M3
256 kB
64 kB
32 bit
12 bit
67 MHz
72 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Infineon Technologies
Data RAM Type: SRAM
I/O Voltage: 1.8 V
Interface Type: I2C, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 4 Timer
Processor Series: CY8C56LP
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2